Phoenix Contact
2905655
VARIOFACE 16-channel module intended for use with Honeywell<sup>®</sup> Experion C300 24 V digital IOTA - left-hand version - ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
VARIOFACE 16-channel module intended for use with Honeywell® Experion C300 24 V digital IOTA - left-hand version - 3 A - 120 V
Search Keywords: 2905655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2905655
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2905655 discontinued?
Yes, 2905655 from Phoenix Contact is discontinued (end-of-life October 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2905655?
The recommended replacement for 2905655 is UM-D37M16RSC-24DCDOC300L from Phoenix Contact, available from OnlineComponents.com.
Is 2905655 RoHS compliant?
Yes, 2905655 is RoHS compliant.
What is the lead time for 2905655?
The standard lead time for 2905655 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.