- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Accessories ›
- 2905489
Phoenix Contact
2905489
Redundancy module - 5 V - 24 V DC - 2 x 10 A - 1 x 20 A.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2905489
-
Alias/AKA:UNO-DIODE/5-24DC/2X10/1X20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1