- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2905190
2905190
Phoenix Contact
Plug-in power solid-state relay, with LED and protective circuit in input and output circuits, input: 24 V DC, output: short-c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in power solid-state relay, with LED and protective circuit in input and output circuits, input: 24 V DC, output: short-circuit-proof, 10 - 30 V DC/max. 2 A, can be plugged into basic terminal blocks
Search Keywords: 2905190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2905190
-
Alias/AKA:ST-OV3-24DC/-24DC/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments