- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Electrical Actuators ›
- 2905140
Phoenix Contact
2905140
Networkable hybrid motor starter for reversing of 3~ AC motors up to 500 V AC and 9 A output current - with adjustable overloa ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2905140 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536504000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |