- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- DIN Rail ›
- 2905010
2905010
Phoenix Contact
Primary-switched QUINT DC/DC converter with wide range input for DIN rail mounting with SFB (selective fuse breaking) technolo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Primary-switched QUINT DC/DC converter with wide range input for DIN rail mounting with SFB (selective fuse breaking) technology - input: 96 - 110 V DC - output: 24 V DC/10 A
Search Keywords: 2905010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2905010
-
Alias/AKA:QUINT-PS/96-110DC/24DC/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:2905010
-
Dimension:125 x 48 x 130 mm
-
Input Voltage:67.2 to 154 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
4 Weeks
can ship
6/30/26
CUSTOMERS
ALSO BOUGHT