- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- DIN Rail ›
- 2905007
Phoenix Contact
2905007
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (selective fuse breaking) technology - input: 12 V DC - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2905007
-
Alias/AKA:QUINT-PS/12DC/12DC/8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:125 x 48 x 130 mm
-
Family:2905007
-
Input Voltage:9 to 18 V