Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2904955

Safety relay for emergency stop and safety doors up to SILCL 3 - Cat. 4 - PL e - 1 or 2-channel operation - manual - monitored ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Safety relay for emergency stop and safety doors up to SILCL 3 - Cat. 4 - PL e - 1 or 2-channel operation - manual - monitored start - 1 enabling current path - US = 24 V DC - fixed screw terminal block
Search Keywords: 2904955
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2904955
Alias/AKA: PSR-MS45-1NO-1DO-24DC-SC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Coil Current: 42 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2904955 RoHS compliant?
Yes, 2904955 is RoHS compliant.
What is the lead time for 2904955?
The standard lead time for 2904955 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Manufacturer Stock:
37 can ship
5 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$170.87
5 +
$162.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!