- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2904921
2904921
Phoenix Contact
Set consisting of a 1 A measuring transducer and a Rogowski coil with signal line. Length of Rogowski coil: 300 mm - diameter: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Set consisting of a 1 A measuring transducer and a Rogowski coil with signal line. Length of Rogowski coil: 300 mm - diameter: 95 mm. Length of signal line: 3 m. The Rogowski coil measures the AC current of busbars and power lines.
Search Keywords: 2904921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2904921
-
Alias/AKA:PACT-RCP-4000A-1A-D95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
6 Weeks
can ship
7/20/26