2904632
Phoenix Contact
PLC-INTERFACE for output functions - consisting of PLC-BPT.../ACT basic terminal block with push-in connection and integrated ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE for output functions - consisting of PLC-BPT.../ACT basic terminal block with push-in connection and integrated miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 24 - 253 V AC/2.4 A
Search Keywords: 2904632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2904632
-
Alias/AKA:PLC-OPT-24DC/230AC/2.4/ACT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
2 Weeks
can ship
6/15/26
CUSTOMERS
ALSO BOUGHT