- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2904627
Phoenix Contact
2904627
Power Supply Unit (PSU) - 1 Output: 48VDC, 20A - 320 to 550VAC, 360 to 550VAC / 226.2 to 390VDC Input - 960W - 4 kV - 96.2% Ef ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2904627
-
Alias/AKA:QUINT4-PS/3AC/48DC/20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
1