- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- 2904625
Phoenix Contact
2904625
Power Supply Unit (PSU) - Input: 85 to 264VAC, 90.2 to 350VDC - 1 Output: 10A 24V - 240W - 4 kV - 93.4% Efficiency - DIN Rail ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2904625 |
| Alias/AKA: | QUINT4-PS/1AC/24DC/10/CO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407012 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |