Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2904621

Primary-switched QUINT POWER power supply with free choice of output characteristic curve - SFB (selective fuse breaking) tech ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Primary-switched QUINT POWER power supply with free choice of output characteristic curve - SFB (selective fuse breaking) technology - and NFC interface - input: 3-phase - output: 24 V DC/10 A
Search Keywords: 2904621
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2904621
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407012
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Voltage:
    N/A
  • Efficiency:
    93(Typ) %
  • Dimension:
    125 x 50 x 130 mm
  • Family:
    2904621
  • DC Input Voltage:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 2904621?
The recommended replacement for 2904621 is 2938617 from Phoenix Contact, available from OnlineComponents.com.
Is 2904621 RoHS compliant?
Yes, 2904621 is RoHS compliant.
What is the lead time for 2904621?
The standard lead time for 2904621 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
5 Weeks can ship 10/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$318.94
5 +
$302.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!