Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2904601

Primary-switched QUINT POWER power supply with free choice of output characteristic curve - SFB (selective fuse breaking) tech ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Primary-switched QUINT POWER power supply with free choice of output characteristic curve - SFB (selective fuse breaking) technology - and NFC interface - input: 1-phase - output: 24 V DC/10 A
Search Keywords: 2904601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2904601
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504407012
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: 2904601
Dimension: 131 x 50 x 130 mm
Efficiency: 93.4(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2904601 RoHS compliant?
Yes, 2904601 is RoHS compliant.
What is the lead time for 2904601?
The standard lead time for 2904601 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 1/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$318.94
5 +
$302.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!