Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2904600

Primary-switched QUINT POWER power supply with free choice of output characteristic curve - SFB (selective fuse breaking) tech ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Primary-switched QUINT POWER power supply with free choice of output characteristic curve - SFB (selective fuse breaking) technology - and NFC interface - input: 1-phase - output: 24 V DC/5 A
Search Keywords: 2904600
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2904600
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407012
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Input Voltage:
    N/A
  • Efficiency:
    89.2(Typ) %
  • Family:
    2904600
  • Dimension:
    131 x 36 x 130 mm
  • AC Input Voltage:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2904600 RoHS compliant?
Yes, 2904600 is RoHS compliant.
What is the lead time for 2904600?
The standard lead time for 2904600 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Manufacturer Stock:
1,580 can ship
10 Weeks can ship 10/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$235.82
5 +
$224.03
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!