Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2904599

Primary-switched power supply unit - QUINT POWER - Screw connection - DIN rail mounting - input: 1-phase - output: 24 V DC / 3 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Primary-switched power supply unit - QUINT POWER - Screw connection - DIN rail mounting - input: 1-phase - output: 24 V DC / 3.8 A
Search Keywords: 2904599
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2904599
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504407001
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: 2904599
Efficiency: 93.7(Typ) %
Dimension: 45 x 159104mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2904599 RoHS compliant?
Yes, 2904599 is RoHS compliant.
What is the lead time for 2904599?
The standard lead time for 2904599 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
745 can ship
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$139.77
5 +
$132.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!