- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2904598
Phoenix Contact
2904598
Primary-switched power supply unit - QUINT POWER - Screw connection - DIN rail mounting - input: 1-phase - output: 24 V DC / 2 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2904598 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | 2904598 |
| Efficiency: | 92.6(Typ) % |
| Dimension: | 32 x 159 mm |