- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2904596
Phoenix Contact
2904596
Primary-Switched Power Supply Unit QUINT POWER - 1 Phase - 2 Outputs: 2A 15V/-15V - 85 to 264 VAC Input - 89.4% - Push-in Conn ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2904596 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407007 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |