Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2904376

Primary-switched UNO power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/150 W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Primary-switched UNO power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/150 W
Search Keywords: 2904376
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2904376
  • Alias/AKA:
    UNO-PS/1AC/24DC/150W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407007
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Voltage:
    N/A
  • Efficiency:
    94(Min) %
  • Family:
    2904376
  • DC Input Voltage:
    N/A
  • Dimension:
    125 x 37 x 130 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2904376 RoHS compliant?
Yes, 2904376 is RoHS compliant.
What is the lead time for 2904376?
The standard lead time for 2904376 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Ships today, if you order in
21 Weeks can ship 2/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$112.57
5 +
$106.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!