- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- 2904374
Phoenix Contact
2904374
Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 5 V DC/25 W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 5 V DC/25 W
Search Keywords: 2904374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2904374
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Outputs:1
-
Output Voltage:5 V
-
Mounting:DIN Rail
-
Type:Switching
-
Dimension:84 x 22.5 x 90 mm
-
Output Type:Fixed
-
Family:2904374
-
Style:DIN Rail
Product Guides
+
Frequently Asked Questions
Is 2904374 RoHS compliant?
Yes, 2904374 is RoHS compliant.
What is the lead time for 2904374?
The standard lead time for 2904374 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Manufacturer Stock:
166
can ship
7 Weeks
can ship
11/3/26
CUSTOMERS
ALSO BOUGHT