- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2904290
Phoenix Contact
2904290
The 2904290 is an 8-position VARIOFACE interface module featuring a push-in connection and an RJ45 connector.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 2904290 is an 8-position VARIOFACE interface module featuring a push-in connection and an RJ45 connector.
Search Keywords: 2904290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2904290
-
Alias/AKA:VIP-3/PT/RJ45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45/Terminal Block Module
-
Body Orientation:N/A
-
Gender:F/F
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Frequently Asked Questions
Is 2904290 RoHS compliant?
Yes, 2904290 is RoHS compliant.
What is the lead time for 2904290?
The standard lead time for 2904290 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
6 Weeks
can ship
11/2/26
CUSTOMERS
ALSO BOUGHT