- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2904284
Phoenix Contact
2904284
VARIOFACE interface module - for 8 channels - each with an additional terminal block per signal for a common plus potential
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
VARIOFACE interface module - for 8 channels - each with an additional terminal block per signal for a common plus potential
Search Keywords: 2904284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2904284
-
Alias/AKA:VIP-2/PT/FLK14/8P/PLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Interface Module
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:14
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Frequently Asked Questions
Is 2904284 RoHS compliant?
Yes, 2904284 is RoHS compliant.
What is the lead time for 2904284?
The standard lead time for 2904284 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/22/26