- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2904277
2904277
Phoenix Contact
VARIOFACE module - with push-in connection and plug D-SUB miniature pin strip - for mounting on NS 35 rails - 37-pos.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VARIOFACE module - with push-in connection and plug D-SUB miniature pin strip - for mounting on NS 35 rails - 37-pos.
Search Keywords: 2904277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2904277
-
Alias/AKA:VIP-2/PT/D37SUB/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature to Terminal Block Module
-
Body Orientation:N/A
-
Gender:M/F
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26