- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2904272
Phoenix Contact
2904272
VARIOFACE module - with push-in connection and high density D-SUB miniature socket strip - for mounting on NS 35 - no. of pos. ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2904272 |
| Alias/AKA: | VIP-2/PT/HD15SUB/F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Sub to Terminal Block Module |
| Gender: | M/F |
| Number of Contacts: | 15 |
| Operating Temperature: | -20 to 50 °C |