- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2904259
Phoenix Contact
2904259
VARIOFACE module - with push-in connection and D-SUB miniature pin strip - for mounting on NS 35 rails - with LED - 15-pos.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2904259
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature to Terminal Block Module
-
Body Orientation:N/A
-
Gender:M/F
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-20 to 50 °C
-
End of Life: Final orders must be placed by 10/31/2026