- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2904251
2904251
Phoenix Contact
Terminal block interface module; Male; Latches; 20 positions; 24VDC; 1A; 14-26 AWG | Phoenix Contact 2904251
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block interface module; Male; Latches; 20 positions; 24VDC; 1A; 14-26 AWG | Phoenix Contact 2904251
Search Keywords: 2904251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2904251
-
Alias/AKA:VIP-2/PT/FLK20/LED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$117.63
5
$108.58
10
$99.36
25
$96.62
50
$94.02
100
$92.61
250 +
$91.22
Click for Quote
Log in
to unlock special pricing