- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2904248
2904248
Phoenix Contact
VARIOFACE module - with push-in connection and flat-ribbon cable connector - for mounting on NS 35 rails - with pin strip and ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VARIOFACE module - with push-in connection and flat-ribbon cable connector - for mounting on NS 35 rails - with pin strip and short and long locking latches for socket strips - 10-pos. - with LED
Search Keywords: 2904248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2904248
-
Alias/AKA:VIP-2/PT/FLK10/LED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block/Ejector Header
-
Body Orientation:N/A
-
Gender:F/M
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$101.48
5
$93.67
10
$85.72
25
$83.35
50
$81.11
100
$79.89
250 +
$78.69
Click for Quote
Log in
to unlock special pricing