Phoenix Contact
2904089
2-channel repeater power supply for operating 2-wire measuring transducers - input: 4€20 mA (powered) - output: 4€20 mA (activ ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2904089
-
Alias/AKA:MACX-MCR-SL-RPSS-2I-2I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:114.5 x 12.5 x 99 mm