Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2903934

Soft Starter 3A 120VAC 480VAC 1.5HP 50Hz/60Hz DIN Rail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Soft Starter 3A 120VAC 480VAC 1.5HP 50Hz/60Hz DIN Rail
Search Keywords: 2903934
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2903934
  • Alias/AKA:
    ELR-H5-IES-PT-SWD/500AC-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536504000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    22.5mm x 114.5mm x 99mm mm
  • Maximum Current Rating:
    3 A
  • Family:
    2903934
  • Led Indicator:
    Yes
  • Heat Sink:
    No
  • IP Rating:
    IP20
  • Control Voltage:
    24 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2903934 RoHS compliant?
Yes, 2903934 is RoHS compliant.
What is the lead time for 2903934?
The standard lead time for 2903934 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
1
$224.12
3
$212.61
5 +
$209.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!