- Home ›
- All Products›
- 2903914
2903914
Phoenix Contact
Hybrid motor starter for starting 3~ AC motors up to 500 V AC and 0.6 A output current - with 24 V DC control voltage - adjust ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hybrid motor starter for starting 3~ AC motors up to 500 V AC and 0.6 A output current - with 24 V DC control voltage - adjustable overload shutdown - emergency stop function to SIL 3/PL e - and push-in connection.
Search Keywords: 2903914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2903914
-
Alias/AKA:ELRH3IESPT24DC500AC06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments