- Home ›
- All Products›
- 2903904
Phoenix Contact
2903904
Soft Starter 9A 50Hz/60Hz DIN Rail
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Soft Starter 9A 50Hz/60Hz DIN Rail
Search Keywords: 2903904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2903904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2903904 RoHS compliant?
Yes, 2903904 is RoHS compliant.
What is the lead time for 2903904?
The standard lead time for 2903904 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Manufacturer Stock:
3
can ship
5 Weeks
can ship
10/21/26
CUSTOMERS
ALSO BOUGHT