- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2903871
2903871
Phoenix Contact
VARIOFACE Professional (VIP) module for Siemens ET200 ISP controllers. Interface to HART analog input - 4 channel. 125 V AC/DC ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 04/30/2026
Certificate of Compliance Guarantee
Description
+
VARIOFACE Professional (VIP) module for Siemens ET200 ISP controllers. Interface to HART analog input - 4 channel. 125 V AC/DC - 1 A rating - 4 wire.
Search Keywords: 2903871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2903871
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 04/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/21/26