- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2903801
Phoenix Contact
2903801
VARIOFACE interface module - with push-in connection for 8 channels
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2903801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header to Terminal Block Module
-
Body Orientation:N/A
-
Gender:M/F
-
Pitch:N/A
-
Number of Contacts:14
-
Operating Temperature:-20 to 50 °C