- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2903780
Phoenix Contact
2903780
A 15-position VARIOFACE interface module with push-in connections and a D-SUB miniature socket strip for NS 35 rail mounting.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2903780 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Sub to Terminal Block Module |
| Gender: | M/F |
| Number of Contacts: | 15 |
| Operating Temperature: | -20 to 50 °C |