- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 2903708
2903708
Phoenix Contact
Plug-in high-power relay with power contacts - 3 N/O contacts - coil voltage: 120 V AC
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 04/30/2026
Certificate of Compliance Guarantee
Description
+
Plug-in high-power relay with power contacts - 3 N/O contacts - coil voltage: 120 V AC
Search Keywords: 2903708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2903708
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Connector
Product Guides
+
-
End of Life: Final orders must be placed by 04/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
9/16/26