Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2903684

Plug-in industrial relay with power contacts and additional hard gold plating - 4 PDTs - test button - status LED - mechanical ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Plug-in industrial relay with power contacts and additional hard gold plating - 4 PDTs - test button - status LED - mechanical switch setting display - coil voltage: 120 V AC
Search Keywords: 2903684
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2903684
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Output Device: MOSFET
Input Type: AC
Mounting: Plug in
Dimension: 27.5 x 21.2 x 35.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2903684 discontinued?
Yes, 2903684 from Phoenix Contact is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2903684?
The recommended replacement for 2903684 is 1819319 from Phoenix Contact, available from OnlineComponents.com.
Is 2903684 RoHS compliant?
Yes, 2903684 is RoHS compliant.
What is the lead time for 2903684?
The standard lead time for 2903684 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$8.36
10 +
$7.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!