2903683
Phoenix Contact
Relay, 4 Form C (NO/NC), 24 V (AC), 50 mA, 36 V (DC), 30 V (AC), monostable, 2903683
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/30/2026
Certificate of Compliance Guarantee
Description
+
Relay, 4 Form C (NO/NC), 24 V (AC), 50 mA, 36 V (DC), 30 V (AC), monostable, 2903683
Search Keywords: 2903683
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2903683
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
6/22/26