- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2903591
2903591
Phoenix Contact
SCK measuring module for monitoring photovoltaic systems - 1 x voltage measurement up to 1500 V DC - 1 x analog output (2 ... ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SCK measuring module for monitoring photovoltaic systems - 1 x voltage measurement up to 1500 V DC - 1 x analog output (2 ... 10 V)
Search Keywords: 2903591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2903591
-
Alias/AKA:SCK-M-U-1500V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/17/26