2903584
Phoenix Contact
One or two-channel contact extension for OSSD signals (e.g. - light grid) - 3 N/O contacts - 1 N/C contact - up to Cat. 4 PL e ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
One or two-channel contact extension for OSSD signals (e.g. - light grid) - 3 N/O contacts - 1 N/C contact - up to Cat. 4 PL e in accordance with EN ISO 13849 - SIL 3 in accordance with EN 62061 - pluggable Push-in terminal block - width: 22.5 mm
Search Keywords: 2903584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2903584
-
Alias/AKA:PSR-SPP-24DCURML43X11X2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/7/26