- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 2903521
2903521
Phoenix Contact
Monitoring relay for monitoring single-phase currents of 0 ... 5 A AC or 0 ... 10 A AC - overcurrent/undercurrent or window - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Monitoring relay for monitoring single-phase currents of 0 ... 5 A AC or 0 ... 10 A AC - overcurrent/undercurrent or window - 1 PDT - with screw connection
Search Keywords: 2903521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2903521
-
Alias/AKA:EMD-BL-C-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Monitoring Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Dimension:17.5 x 65.5 x 88 mm
-
Operating Temperature:-25 to 55 °C
-
Termination Style:Screw Terminal
-
Contact Arrangement:SPDT
-
Contact Form:1 Form C
-
Maximum Current Rating:5,10 A
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/16/26