- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 2903384
2903384
Phoenix Contact
Fuse - number: 10 Pcs. - fuse type: Fuse (CC) - nominal current: 20 A - tripping characteristic: super-fast blow (gR)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse - number: 10 Pcs. - fuse type: Fuse (CC) - nominal current: 20 A - tripping characteristic: super-fast blow (gR)
Search Keywords: 2903384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2903384
-
Alias/AKA:FUSE-10X38-20A-GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:10 x 38 mm
-
Acting:Very Fast
-
Current Rating:20 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/25/26