Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2903370

Pre-assembled relay module with push-in connection - consisting of: relay base with ejector and power contact relay. Contact t ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pre-assembled relay module with push-in connection - consisting of: relay base with ejector and power contact relay. Contact type: 1 PDT. Input voltage: 24 V DC
Search Keywords: 2903370
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2903370
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Coil Current: 9 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2903370 RoHS compliant?
Yes, 2903370 is RoHS compliant.
What is the lead time for 2903370?
The standard lead time for 2903370 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 471
Ships today, if you order in
Manufacturer Stock:
561 can ship
10 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.82
10 +
$12.18
Click for Quote
Log in to unlock special pricing
Accessories
Show 27 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!