- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2903368
Phoenix Contact
2903368
Pre-assembled relay module with push-in connection - consisting of: relay base with ejector and multi-layer gold contact relay ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2903368
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:0.05 A
-
Mounting:DIN Rail
-
Operating Temperature:-40 to 60 °C
-
Dimension:6.2 x 78 x 93 mm
-
Termination Style:N/A
-
Coil Current:9 mA
-
Contact Form:1 Form C