2903367
Phoenix Contact
Pre-assembled relay module with screw connection - consisting of: relay base with ejector and power contact relay. Contact typ ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Pre-assembled relay module with screw connection - consisting of: relay base with ejector and power contact relay. Contact type: 1 N/O contact. Input voltage: 12 V DC
Search Keywords: 2903367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2903367
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.