Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2903359

Pre-assembled relay module with push-in connection - consisting of: relay base with ejector and multi-layer gold contact relay ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pre-assembled relay module with push-in connection - consisting of: relay base with ejector and multi-layer gold contact relay. Contact type: 1 N/O contact. Input voltage: 24 V DC
Search Keywords: 2903359
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2903359
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPST
Maximum Current Rating: 0.25
Mounting: DIN Rail
Operating Temperature: -40 to 60 °C
Coil Current: 9 mA
Contact Form: 1 Form A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 2903359?
The recommended replacement for 2903359 is 2903364 from Phoenix Contact, available from OnlineComponents.com.
Is 2903359 RoHS compliant?
Yes, 2903359 is RoHS compliant.
What is the lead time for 2903359?
The standard lead time for 2903359 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
On Order:
190   can ship 12/21/26
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.52
10 +
$9.99
Click for Quote
Log in to unlock special pricing
Accessories
Show 27 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!