Phoenix Contact
2903332
Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - plug-in display/suppres ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2903332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:120 V
-
Coil Current:8 mA