- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 2903266
Phoenix Contact
2903266
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 1.2 / 2.0 / 3.0 dB at 0.9 / 2.4 / 5.8 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2903266
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1
-
End of Life: Final orders must be placed by 10/31/2026