Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2903158

Primary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - input: 1-phase - output: 12 V DC/10 A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Primary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - input: 1-phase - output: 12 V DC/10 A
Search Keywords: 2903158
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2903158
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504407007
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: 2903158
Dimension: 115 x 35 x 130 mm
Efficiency: 89(Min) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 2903158?
The recommended replacement for 2903158 is 2866488 from Phoenix Contact, available from OnlineComponents.com.
Is 2903158 RoHS compliant?
Yes, 2903158 is RoHS compliant.
What is the lead time for 2903158?
The standard lead time for 2903158 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
Manufacturer Stock:
81 can ship
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$218.80
5 +
$207.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!