- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2903155
2903155
Phoenix Contact
Primary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - input: 3-phase - output: 24 V DC/20 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Primary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - input: 3-phase - output: 24 V DC/20 A
Search Keywords: 2903155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2903155
-
Alias/AKA:TRIO-PS-2G/3AC/24DC/20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Efficiency:93(Min) %
-
AC Input Voltage:N/A
-
Dimension:160 x 65 x 130 mm
-
Family:2903155
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Manufacturer Stock:
2,641
can ship
10 Weeks
can ship
8/13/26
CUSTOMERS
ALSO BOUGHT