- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2903145
Phoenix Contact
2903145
Primary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - input: single phase - output: 24 V DC ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2903145
-
Alias/AKA:TRIO-PS-2G/1AC/24DC/10/B+D, TRIO-PS-2G/1AC/24DC/10/B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:160 x 42 x 130 mm
-
Efficiency:91.5(Typ) %
-
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Family:2903145