Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2902998

Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 12 V DC/30 W

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 12 V DC/30 W
Search Keywords: 2902998
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2902998
  • Alias/AKA:
    UNO-PS/1AC/12DC/-30W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407001
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Efficiency:
    87(Min) %
  • Dimension:
    84 x 22.5 x 90 mm
  • AC Input Voltage:
    N/A
  • Family:
    2902998
  • DC Input Voltage:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2902998 RoHS compliant?
Yes, 2902998 is RoHS compliant.
What is the lead time for 2902998?
The standard lead time for 2902998 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately
Manufacturer Stock:
1,267 can ship
5 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$49.96
5 +
$46.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!